Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 6,930 $ |
Informations produit
Aperçu du produit
This handy Ethernet extension cable will make it easy for you to enclose a device that has an Ethernet port. Perfect for putting the Raspberry Pi into a closed box. The jack half has two mounting 'ears' with M3 screws installed, 1. 125” inch / 28. 5mm apart. The ears are flexible so the holes don't have to be drilled very precisely. Can be used with box walls up to 0. 25” wide. The screws can be put on from the back for 'reverse' mounting if the box thickness is a problem. Entire cable is 11” long. Panel mount Ethernet 8P socket with Ethernet 8P plug at cable end. Straight-through extension
- 24 AWG wires
- 9” long / 28 cm
- Two M3 mounting screws, 1. 125” / 28. 5mm apart
Spécifications techniques
Cat5e
RJ45 Jack to RJ45 Plug
332mm
-
UTP (Unshielded Twisted Pair)
Black
13.07"
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit