
| Quantité | Prix |
|---|---|
| 10+ | 208,170 $ |
| 25+ | 197,010 $ |
| 50+ | 191,440 $ |
| 100+ | 185,860 $ |
Informations produit
Aperçu du produit
ATS-FM-M is an ATS series flow meter. It is a versatile digital flow meter used for measuring the volumetric flow rate of water (only) in a pipe. It is compact in size, cost-effective with an accuracy unmatched in the industry. In addition to instantaneous reading of the flow rate, it can also calculate the accumulated volume of the flow during an interval. The unit automatically turns on when there is a flow rate and shuts off when there is no flow. Applications include water coolers, water filtration systems, water dispensers, cooling systems, laboratory testing, and industrial applications.
- LED display, low battery power alert
- Data saved after “power off”
- 2 AA battery power, +/- 10% accuracy
- 0.8–8.0liter/min flow rate
- 6.0KG/cm² maximum pressure
- 0 to 40°C temperature range
- 3/8" BSP MALE connection
- Acetol Copolymer, TICONA M90 material
Spécifications techniques
Digital Flow Meter
8l/min
85.34psi
-
Water
BSP Male Thread
Thread Mount
40°C
No SVHC (12-Jan-2017)
0.8l/min
-
-
± 10%
1/4"
-
0°C
ATS-FM Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
