Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 36 689,900 $ |
| 5+ | 35 956,100 $ |
| 10+ | 35 222,300 $ |
| 25+ | 34 488,510 $ |
| 50+ | 33 754,710 $ |
Informations produit
Aperçu du produit
ATVS-NXT-32 is a 32-channel, fully portable automatic temperature and velocity scanner. ATVS-NxT™ hot wire anemometer is a fully-portable scanner that provides rapid and highly precise temperature and air velocity measurements in electronic packages. The ATVS-NxT™ scanner operates with an embedded PC, featuring touch screen control. It includes a 100GB solid state compact flash, 4 USBs and an option for 2.5" SATA HDD. Ethernet connection allows the ATVS-NxT™ to transfer data via network. The sensors are calibrated for both low (natural convection) and high velocity flow rates. The unique and patented sensors are designed to be flexible, robust and low profile to minimize flow disturbance. They can be easily placed anywhere in the test domain. The use of a single sensor to measure both temperature and velocity eliminates errors introduced as a result of the flow being non-isothermal.
- The only system that can measure both temperature and air velocity with a single sensor
- Flow range from 0 to 51m/s (0 to 10,000ft/min) (±3%)
- Temperature range from -20°C to 120°C (-4°F to 248°F) (±1°C)
- Power range from 110V or 220V
- stageVIEW s/w for automated data acquisition, reporting and special thermal analysis module
- Test actual or simulated PCBs for thermal and flow distribution
- Overall dimension is 47cm x 43cm x 19.7cm (18.5” x 17” x 7.8”)
- Offers research quality results with the ease of use of hand-held meter
- Fully portable with internal solid state flash disk and Ethernet connections
Spécifications techniques
0m/s to 51m/s
-20°C
-
470mm
ATVS-NxT Series
-
120°C
197mm
430mm
No SVHC (12-Jan-2017)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit