10 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 312,060 $ |
Informations produit
Aperçu du produit
The ADAM-4572-CE is a 1-port Modbus Gateway serves as an interface between Modbus serial devices and computer hosts running Modbus/TCP on an Ethernet network. Fully compliant with Modbus/TCP, it is ideal for those who looking for an easy way to connect their existing devices or controllers running Modbus serial protocols (Modbus/ASCII or Modbus/RTU) to Ethernet networks. It works like a bridge between Modbus serial devices and controllers over TCP/IP Ethernet networks. Benefits are also abundant for customers who want to expand their Ethernet-based Modbus (Modbus/TCP) applications. Advantech's revolutionary network-enabling technology is now allowing control devices with serial ports to connect to the Ethernet and share networks quickly and cost-effectively. The ADAM-4572 Modbus to Ethernet data gateway allows users to integrate new and existing Modbus/RTU and Modbus/ASCII serial devices to newer TCP/IP network-based devices.
- Supports 10/100Mbps communication speeds
- Supports Modbus/ASCII, RTU Protocol to control devices
- Supports popular HMI software with Modbus/TCP driver or OPC server
- Allows up to 8 clients to access field data simultaneously
- Up to 31 Independent serial ports if configured to RS-485 serial mode
- Provides auto-searching device ID Windows utility
- Surge protection for RS-485 and power line
- Automatic RS-485 data flow control
- Easy mounting on DIN-rail or panel
Applications
Automation & Process Control, Industrial
Spécifications techniques
1Ports
10Mbps, 100Mbps
DIN Rail / Wall
To Be Advised
1 Port
RJ45 x 1
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit