| Quantité | Prix |
|---|---|
| 1+ | 1 456,000 $ |
Informations produit
Aperçu du produit
AIR-150-S24A1 is a 26 TOPS AI inference system Intel 13th Gen. with Hailo-8 AI. It features flexible expansion with 3x M.2:M key 2280 (NVMe storage), E key 2230 (Wi-Fi), B key 3042 (Hailo AI). It is suitable for industrial usage: -20 to 60°C wide temperature and 12-24V wide voltage support.
- 13th gen. Intel core i3/i5 up to 14watt with 10 cores
- Compact fanless 156 x 112 x 60mm dimension, dual 4K lockable HDMI 2.0b, 4096x2160 resolution
- Vertical I/O: 3x COM/1x DIO/2x CANBus/2x LAN/4x USB
- Rich AI toolkits for runtime integration and model deployment
- Intel Core i3-1315UE CPU
- UP to 64GB memory, 1x M-Key 2280 storage, B+M key 2242 Hailo AI module, 1 x 2.0 USB
- 2 (1GbE/2.5GbE LAN, 2 CAN bus, 1 DIO, 3 RS-232/422/485
- E-key 2230 & B-Key 3042 & M-Key 2280
- Mic-in/lLine-out audio
- UL, CB, CCC, BSMI safety certification
Contenu
1 x AIR-150 unit, 2 x Wallmount, 1 x User manual (simplified Chinese), 1 x WISE-DeviceOn package, 1x Phoenix connector counterpart, 1x Canbus counterpart.
Spécifications techniques
Intel Core
Raptor Lake
64GB
CANBus, DIO, HDMI, LAN1, LAN2, RS232, RS422, RS485, USB 2.0, USB 3.2
-20°C to +60°C
i3-1315UE
4.5GHz
AIR-150 Unit, 2x Wallmount, User Manual, WISE-DeviceOn Package, Phoenix Connector/Canbus Counterpart
Ubuntu Linux 22.04, Windows 10, Windows 11 IoT
Yes
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit