| Quantité | Prix |
|---|---|
| 1+ | 405,460 $ |
Informations produit
Aperçu du produit
ICR-2041 is an entry-level 4G router. This industrial cellular router is designed for wireless communication to enable the connection of IP devices to a cellular network. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and much more. The peak downlink data rate for LTE Cat.4 is approximately 150Mbps. Also in the uplink, LTE Cat.4 provides a peak data rate of 50Mbps. The router is equipped with one Ethernet port and with digital I/O connectivity (1x DI, 1x DO). The router supports VPN tunnel creation using various protocols to ensure safe communications. The router provides diagnostic functions which include automatic monitoring of the wireless and wired connections, automatic restart in case of connection losses, and a hardware watchdog that monitors the router status. Router is based on ICR-OS operation system. Open Linux platform enable wide possibilities of programming customer SW applications in Python, C/C++.
- Power supply range from 9 to 48VDC (6-pin terminal block together with I/O)
- Consumption Idle is 1.8W / average 2.8W / maximum 3.3W
- IP30 IP cover, metal case grounding screw enclosure
- Wall mounting, LTE Cat.4 with 3G/2G fallback
- 1× SIM, 1× Ethernet, RJ45, 10/100Mbps
- 1× DI, 1× DO, wide operational temperature range
- Linux based OS and SW customization, carriers support verizon, AT&T, T-Mobile
- IEC 62368-1 safety
- Dimension is 4.055inch x 3.74inch x 0.98inch
- Operating Temperature range from -40 to +75°C
Spécifications techniques
-
To Be Advised
US
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit