| Quantité | Prix |
|---|---|
| 1+ | 3 950,800 $ |
Informations produit
Aperçu du produit
UNO-148-D73BA is a DIN-rail controller with Intel® Core™ i7-1365UE 10 cores (up to 4.9GHz), 8GB DDR5, 3 x LAN, 4 x COM, 4 x USB, 8 x DI/O. This UNO-100 series are DIN-rail integrated controller features a modular design for flexible configuration according to specific usage requirements. The controller also supports 1 x full-size mini PCIe, 2 x M.2 M Key, 1 x M.2 E key, and 1 x nano SIM card slot for convenient expansion to satisfy diverse industrial applications. Compliant with IEC 61010-1 safety requirements for industrial use, UNO-148 V2 can be equipped with an optional second-stack extension kit that supports Advantech’s iDoor technology for integrating additional industrial Fieldbus, wireless communication, I/O, and peripheral modules.
- Port isolation for 8 x DI, 8 x DO, 4 x COM
- Supports 2*M.2 M key 2280 NVMe SSD storage (support RAID), and M.2 E Key 2230 wi-fi modules
- Modular design for optional iDoor extension
- Onboard TPM 2.0 provides hardware-based security
- IEC 61010-2 standard compliant
- Ruggedized DIN-Rail kit modular design for optional iDoor extension
- FCC, UL61010-2-201, CCC, BSMI certified, 1.4 x 5.5 x 7.8inch dimensions (W x D x H)
- Aluminum housing, 10 to 36VDC power requirement, IP20 protection
- AMI UEFI 256Mbit BIOS, TPM2.0 security
- For TDP at 15W, -20 to 60°C/-4 to 140°F with 0.7m/s airflow operating temperature
Spécifications techniques
Intel Core i7
-
8GB
mPCIe, PCIe, 2.5"SSD/HDD, SATA, USB 2.0
-20°C to +60°C
i7-1365UE
4.9GHz
Second-Stack Extension Kit, Wireless Communication, I/O and Peripheral Modules
Windows 10 LTSC, Windows 11, Ubuntu Linux 22.04
Yes
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit