| Quantité | Prix |
|---|---|
| 1+ | 1 015,000 $ |
Informations produit
Aperçu du produit
2153.53 is a L412 2-channel RMS AC current logger with universal probe inputs compatible with most AEMC® current sensors used with PEL and PowerPad instruments, offering flexible measurement capability from 10mA control circuits up to 25,000A main feeders using ratio-configured probes such as the MN193-BK. Both channels independently capture 1-second TRMS trend data simultaneously, providing high-resolution logging comparable to a PEL power analyzer for detailed analysis, comparison, and reporting through the DataView® Control Panel. The L412 also features a built-in web server for direct browser-based access without requiring apps, software installation, or a laptop on site. Users can connect through Wi-Fi AP mode using the logger’s own network or Station mode via the facility network for live monitoring from virtually any device, while DataViewSync™ enables secure remote access to measurements from anywhere with an internet connection.
- Supports a wide range of current probes for multiple applications
- True RMS measurement ensures reliable readings on complex loads
- Real-time and max values shown on backlit LCD, 1s trends available through control panel software
- Wi-Fi and USB connectivity for easy setup, control, and data retrieval
- Continuous USB power eliminates battery life limitations for uninterrupted long-term monitoring
- Start and stop recordings via instrument display, control panel or mobile interface
- Adjustable aggregation intervals for detailed or long-duration monitoring
- Stores up to 200 recording sessions with onboard memory
- 600V CATIV, 1000V CATIII rated
- IP54 rated, magnetic mounting
Contenu
Meter only (on current sensors), USB to micro USB cable, US wall plug to USB adapter (2A, 5V, 10W USB-A), (3) AA LR6 alkaline batteries, Quick start guide, USB drive with DataView® software, User manual.
Spécifications techniques
AC Current
-
USB, Wi-Fi & Web Server
-
2 Channel
-
LCD
No SVHC (16-Jul-2019)
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit