| Quantité | Prix |
|---|---|
| 1+ | 175,000 $ |
Informations produit
Aperçu du produit
The 5233 is a rugged economical True-RMS Digital Multimeter with a function for non-electrical contact testing (NCV) function for detecting live electrical circuits. This multimeter is designed for safety IEC61010, 600V CAT IV. It provides a volt, ohm, continuity, diode, capacitance, frequency, duty cycle and ammeter function, as well as an AC voltmeter with low input impedance that is capable of finding ghost voltages by adding a burden to the circuit. It can measure up to 10A directly and can measure temperature in both °C or °F using K-type thermocouples. The rotary function switch provides two OFF positions (OFF and OFF NCV). While in the OFF NCV position, the display will turn red if placed close to a live cable, providing a safe and easy way to detect hot wires. This meter has a high sensitivity with a resolution of 0.01mV and can withstand overloads up to 8000V. It is ideal for electrical installers, electricians and heating or air-conditioning specialists.
- AC voltmeter with low input impedance
- AC/DC voltmeter with high input impedance
- Ohmmeter, continuity test with buzzer, diode test and capacitance functions
- Frequency and duty cycle measurements
- Withstands overloads up to 8000V
- VLowZ Function detects the presence of ghost voltage by placing a burden on the circuit
- Multi-position mounting for a hands-free work environment
Applications
Test & Measurement, Industrial
Spécifications techniques
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
1 Year
No SVHC (16-Jul-2019)
-
6000
1kV
10A
60Mohm
5000 Series
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit