| Quantité | Prix |
|---|---|
| 1+ | 101,910 $ |
| 5+ | 84,720 $ |
| 10+ | 79,510 $ |
| 25+ | 77,130 $ |
| 50+ | 72,790 $ |
Informations produit
Aperçu du produit
The MS3470L18-8P from Aero Electric is MIL-DTL-26482 Series II narrow flange receptacle with 8 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 48hr
- Operating temperature range from -55°C to +200°C
- Aluminium alloy body material with electroless nickel finish
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Spécifications techniques
MIL-DTL-5015 Series III
Wall Mount Receptacle
Crimp Pin
18-8
Electroless Nickel
Gold
Fluid Resistant
MS3470 Series
8Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit