| Fabricant | AIM-TTI INSTRUMENTS |
|---|---|
| Réf. Fabricant | PSA2703USCCopie |
| Délai d’approvisionnement standard du fabricant | 13 semaines |
| Code Commande | 08AK6774 |
| Gamme de produit | PSA Series 3 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 3 179,360 $ |
Informations produit
| Fabricant | AIM-TTI INSTRUMENTS |
|---|---|
| Réf. Fabricant | PSA2703USCCopie |
| Délai d’approvisionnement standard du fabricant | 13 semaines |
| Code Commande | 08AK6774 |
| Gamme de produit | PSA Series 3 |
| Fiche technique | |
| Spectrum Analyzer Type | Handheld |
| Product Range | PSA Series 3 |
| Test Frequency Range | 1MHz to 2.7GHz |
| External Height | 192mm |
| External Width | 92mm |
| External Depth | 49mm |
| Weight | 580g |
| Manufacturer Warranty | - |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
PSA2703USC is an extended version of PSA Series III RF spectrum analyser includes the firmware upgrade (U01), the travel case, telescopic antenna and car charger. It is a lightweight and truly handheld instrument that incorporates an extensive feature set. A ruggedized casing with a removable sun screen/screen protector to enhance field use. The 4.3” TFT with 3 row hierarchical menu system provides rapid access to all features. Additional Hard keys are provided for marker movement and short cuts to major functions. On time is almost instant with the first sweep available in under 2 seconds.
- 1MHz to 2700MHz frequency range
- Measurement in dBm or dBµV, mV or µW
- Zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, view and reference traces in contrasting colours
- Twin markers with readout of absolute & difference values
- Smart marker movement with selectable peak tracking
- Frequency presets and independent state storage
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited data storage and more than 3 hours continuous operation from a charge
Contenu
PSA2703 spectrum analyser spectrum analyser, Firmware upgrade (U01), Travel case PSA-SC, Telescopic antenna WB-ANT, Vehicle charger PSA-VC, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Safety documentation (multi-language).
Spécifications techniques
| Spectrum Analyzer Type | Handheld |
|---|---|
| Test Frequency Range | 1MHz to 2.7GHz |
| External Width | 92mm |
| Weight | 580g |
| Plug Type | - |
| Product Range | PSA Series 3 |
|---|---|
| External Height | 192mm |
| External Depth | 49mm |
| Manufacturer Warranty | - |
| SVHC | No SVHC (04-Feb-2026) |
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |