Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 7,340 $ |
| 100+ | 6,590 $ |
| 200+ | 6,120 $ |
| 500+ | 5,750 $ |
| 1000+ | 5,450 $ |
Informations produit
Aperçu du produit
AMEOFL5-3S480HANZ-B is an AMEOFL5-480HANZ series highly efficient green power 5W AC-DC converter. It feature ultra-wide wide input range accepting either AC or DC voltage, high efficiency, compact size, open-frame, low power consumption and CLASS II reinforced insulation. A variety of EMC external circuits meet the needs of multiple industries. This offers great operating temperatures, from -40°C to 85°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP) and an output over-current protection (OCP). This are particularly suitable for industrial control, electric power, power grid, telecom, instrumentation and smart factory applications. Certified by design to meet IEC/EN60335-1, IEC/EN61558-1, IEC/EN/UL62368-1.
- Input voltage range from 90 to 528VAC, 47 to 63Hz, 100 to 745VDC
- Output voltage is 3.3V, maximum output current is 1A
- Maximum output wattage is 3.3W, efficiency at 230VAC is 70%
- Maximum low ripple and noise is 180mV(p-p)
- 3 years warranty
- Dimensions (L x W x H) is 1.32 x 0.68 x 0.51inch
Spécifications techniques
ITE & Household
-
90V AC to 528V AC
3.3V
-
-
-
AMEOFL5-480HANZ Series
1 Output
3.3W
Fixed
1A
-
-
-
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit