Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 185,920 $ |
| 100+ | 167,330 $ |
| 200+ | 155,600 $ |
| 500+ | 146,260 $ |
| 1000+ | 138,940 $ |
Informations produit
Aperçu du produit
AMESP500U-36S277JZ is a AMESP500U-277JZ series efficient, enclosed, fan less, ultra-narrow, and semipotted AC/DC power supply module. It offers a wide commercial input voltage range, low power consumption, high efficiency, high reliability, and safer isolation. This new series offers great operating temperatures, from -40°C to +85°C with full power up to 50°C and features an isolation of 4000VAC with improved reliability and system safety. Additionally, it has operating altitude of 5000m. Furthermore, a high MTBF of 200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. It is great for street lighting controls, grid power, instrumentation, industrial controls, communication, telecom and civil applications.
- Active PFC, 150% peak load output for 1 second
- Designed to meet EN/BS62368-1, IEC60335-1, EN61558-1, GB4943.1, IEC/UL62638-1 approvals
- 3 year warranty, single output
- Input voltage rating is 85 to 305VAC, 120 to 430VDC, input current is 5A maximum (115VAC)
- Maximum output wattage is 500.4W
- Nominal output voltage/current (Vo/Io) is 36V/13.9A
- Adjustable output voltage is 34.2 to 37.8V
- Maximum capacitive load is 6000µF at room temperature, typical efficiency is 95% at 230VAC
- Metal (AL6063, SGCC) case material
- Dimension is 9.13 x 3.18 x 1.22inch
Spécifications techniques
ITE, Industrial & Household
500.4W
13.9A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Outputs
36V
-
-
-
85V AC to 305V AC
AMESP500U-277JZ Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit