
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,520 $ |
| 250+ | 0,398 $ |
| 500+ | 0,358 $ |
| 1000+ | 0,324 $ |
| 5000+ | 0,296 $ |
Informations produit
Aperçu du produit
STS43A10ETHR is a STS series sealed tactile switch. This comprehensive line of high-quality electromechanical components is designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. It is engineered for durability and precision. This switch features an IP67-sealed construction, protecting against dust, water, and other contaminants, ideal for demanding operating conditions. Applications include consumer electronics: remote controls, handheld devices, earbuds, wearables, industrial equipment: operator panels, automation systems, test stations, automotive: interior switches, infotainment interfaces, control knobs, medical devices: diagnostic tools, patient monitors, portable electronics, home appliances: touch panels, control boards, smart home interfaces, telecom and networking: server equipment, switches, routers, instrumentation: portable meters, control keypads, panel interfaces.
- SPST contact configuration
- 50mA at 24V DC maximum contact rating
- Maximum 100mohm contact resistance
- Minimum 100Mohm insulation resistance
- Operating temperature: -40 to +105°C
- Silver (Ag) terminal plating
- Switch dimensions : 6 x 6 x 4.3mm
- Actuating force : 100gf
- Grey actuator color
- Through-hole mounting style
Documents techniques (1)
Produits de remplacement pour STS43A10ETHR
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
