Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 26,140 $ |
| 5+ | 25,460 $ |
| 10+ | 24,760 $ |
| 25+ | 23,610 $ |
| 50+ | 22,920 $ |
| 100+ | 21,680 $ |
| 250+ | 20,850 $ |
Informations produit
Aperçu du produit
The MTA-206N is a 2-pole baton long panel mount Toggle Switch with on-on operating function, 1/4-40 threaded bushing and wire lug termination. The green series pushbutton switch features DPDT contact configuration. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes over-molded terminals which eliminate any voids which is possible with epoxy sealed terminals.
- Break-before-make contact timing
- 30000 Cycles electrical life
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500Vrms Dielectric strength
- 4 to 20N (400 to 2000gf) Actuation force
- 3.44mm Actuator travel
- IP65 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial, Medical, Sensing & Instrumentation, Defence, Military & Aerospace
Spécifications techniques
On-On
Non Illuminated
Panel Mount
125V
28V
DPDT
MT Green Series
6A
Solder
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2022)
Documents techniques (3)
Produits de remplacement pour MTA-206N
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit