Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,423 $ | 0,42 $ |
| Total Prix | 0,42 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,423 $ |
| 10+ | 0,372 $ |
| 25+ | 0,351 $ |
| 50+ | 0,334 $ |
| 100+ | 0,317 $ |
| 250+ | 0,295 $ |
| 500+ | 0,280 $ |
| 1000+ | 0,258 $ |
Informations produit
Aperçu du produit
STS25A18BSMTR is a STS series sealed tactile switch. This comprehensive line of high-quality electromechanical components is designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. It is engineered for durability and precision. This switch features an IP67-sealed construction, protecting against dust, water, and other contaminants, ideal for demanding operating conditions. Applications include consumer electronics: remote controls, handheld devices, earbuds, wearables, industrial equipment: operator panels, automation systems, test stations, automotive: interior switches, infotainment interfaces, control knobs, medical devices: diagnostic tools, patient monitors, portable electronics, home appliances: touch panels, control boards, smart home interfaces, telecom and networking: server equipment, switches, routers, instrumentation: portable meters, control keypads, panel interfaces.
- SPST contact configuration
- 50mA at 24V DC maximum contact rating
- Maximum 100mohm contact resistance
- Minimum 100Mohm insulation resistance
- Operating temperature: -40 to +105°C
- Silver (Ag) terminal plating
- Switch dimensions : 6.2 x 6.2 x 2.5mm
- Actuating force : 180gf
- Black actuator color
- Surface mounting style
Spécifications techniques
STS Series
Surface Mount
180gf
6.2mm x 6.2mm
Non Illuminated
Top Actuated
Round Button
50mA at 24VDC
IP67
To Be Advised
Documents techniques (1)
Produits de remplacement pour STS25A18BSMTR
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit