| Quantité | Prix |
|---|---|
| 1000+ | 16,150 $ |
Informations produit
Aperçu du produit
The TT series Tiny Toggle Switch offers many different toggle bat designs and are available in different mounting and termination options to fit to needed applications. It is available in single-pole, double-pole and optional single-pole epoxy, double-pole epoxy terminal seals. It has copper or brass alloy, gold over nickel finish or silver clad copper alloy contacts, brass alloy, gold over nickel finish or silver clad copper alloy tin over nickel in solder area terminals, stainless steel or thermoplastic actuator, brass alloy finish nickel over copper bushing with thermoplastic case.
- Washable process sealed construction
- Compact design
- Round or rectangular actuator buttons
- Vertical or right angle versions
- Process and non-process sealed
- Liquid Crystal Polymer (LCP) case
Applications
Defence, Military & Aerospace, Commercial, RF Communications, Communications & Networking, Sensing & Instrumentation, Industrial
Spécifications techniques
On-On
TT Series
3A
Solder
Lead (04-Feb-2026)
SPDT
Panel Mount
20V
20V
Documents techniques (3)
Produits de remplacement pour TT11DGPC104
7 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit