| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,650 $ | 7,65 $ |
| Total Prix | 7,65 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 7,650 $ |
| 50+ | 6,010 $ |
| 100+ | 5,790 $ |
| 250+ | 5,580 $ |
| 500+ | 5,350 $ |
| 1000+ | 5,200 $ |
| 2500+ | 5,100 $ |
| 5000+ | 4,980 $ |
Informations produit
Aperçu du produit
ACS722LLCTR-10AB-T is an Allegro™ high accuracy, galvanically isolated current sensor IC. It is an economical and precise solution for AC or DC current sensing in industrial, commercial, and communications systems. The small package is ideal for space constrained applications while also saving costs due to reduced board area. Typical applications include motor control, load detection and management, switched-mode power supplies, and overcurrent fault protection. The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic field to the Hall transducer. It is UL 60950-1 certified, File No.: US-32848-U (ed. 2).
- Current sensing range is ±10A
- Frequency bandwidth is 80KHz typ (-3dB, TA = 25°C)
- Supply voltage range from 3 to 3.6V (TA, CF = 1nF, and VCC = 5V)
- Primary conductor resistance is 0.65mohm typ (TA = 25°C)
- Sensitivity is 132 mV/A typ (IPR(min) < IP < IPR(max), TA = -40 to 150°C)
- Dielectric strength voltage is 2.4kVrms
- 0.65mohm primary conductor resistance for low power loss and high inrush current capability
- Offset voltage is ±15mV typ (IP = 0A; TA = -40°C to 25°C)
- Total output error is ±3T typ (IP = IPR(max), TA = -40°C to 25°C)
- 8 pin SOIC package, operating temperature range from -40 to 150°C
Spécifications techniques
-
Bidirectional
-
NSOIC
3V
2.4kVrms
-40°C
-
MSL 2 - 1 year
80kHz
± 2%
NSOIC
8Pins
3.6V
Surface Mount
150°C
-
No SVHC (17-Jan-2022)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit