Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 131,830 $ |
Informations produit
Aperçu du produit
AS4C512M8D3LC-12BCN is a 512M x 8-bit DDR3L synchronous DRAM (SDRAM). The 4Gb double-data-rate-3 (DDR3L) DRAMs is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 4Gb chip is organized as 64Mbit x 8 I/Os x 8 bank devices. This synchronous device achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.
- JEDEC standard compliant, supports JEDEC clock jitter specification
- Power supplies: VDD and VDDQ=1.35V (1.283 to 1.45V), backward compatible to VDD and VDDQ=1.5±0.075V
- Fully synchronous operation, fast clock rate: 800MHz, differential clock, CK and CK#
- Bidirectional differential data strobe, DQS & DQS#, 8 internal banks for concurrent operation
- 8n-bit prefetch architecture, pipelined internal architecture, precharge and active power down
- Programmable mode and extended mode registers, additive latency (AL): 0, CL-1, CL-2
- Programmable burst lengths: 4, 8, burst type: sequential/interleave
- Output driver impedance control, write levelling, ZQ calibration
- Dynamic ODT (Rtt-Nom and Rtt-WR), auto refresh and self refresh
- 78-ball FBGA package, commercial temperature range from 0°C to 95°C
Spécifications techniques
DDR3
512M x 8bit
FBGA
1.35V
0°C
-
No SVHC (04-Feb-2026)
4Gbit
800MHz
78Pins
Surface Mount
95°C
MSL 3 - 168 hours
Documents techniques (1)
Produits de remplacement pour AS4C512M8D3LC-12BCN
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit