
Informations produit
Aperçu du produit
The MS3102R18-1S is a 10-position military standard Box Mounting Receptacle with socket type silver-plated copper alloy contacts and 18-1 insert arrangement. Shell components are fabricated from high grade aluminum alloy. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector features threaded coupling, single key and keyway polarization representing maximum simplicity in design. It is suitable for military ground support equipment, ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Lightweight environmental resisting
- 3000VAC (RMS) at sea level Operating voltage
Applications
Defence, Military & Aerospace
Spécifications techniques
MIL-DTL-5015 Series
Box Mount Receptacle
Solder Socket
18-1
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed, Lightweight
MS3102 Series
10Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
