
| Quantité | Prix |
|---|---|
| 1+ | 594,470 $ |
Informations produit
Aperçu du produit
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Spécifications techniques
PVC
18AWG
305m
105°C
600V
2.845mm
-
Yellow
16 x 30AWG
1000ft
0.816mm²
Copper
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits de remplacement pour 3075 YL001
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
