Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantALPHA WIRE
Réf. Fabricant470097CY CL033Copie
Délai d’approvisionnement standard du fabricant9 semaines
Code Commande07AH7818
Gamme de produitPro-Met Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 9 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 1 650,160 $ |
| 2+ | 1 557,190 $ |
Prix pour :Reel of 328
Minimum: 1
Multiple: 1
1 650,16 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantALPHA WIRE
Réf. Fabricant470097CY CL033Copie
Délai d’approvisionnement standard du fabricant9 semaines
Code Commande07AH7818
Gamme de produitPro-Met Series
Fiche technique
Cable ShieldingShielded
No. of Conductors9Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorTransparent
No. of Max Strands x Strand Size30 x 0.177mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter12.17mm
Voltage Rating300V
Product RangePro-Met Series
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
Pro-Met® shielded line of flexible industrial CY control cable impervious to oils and resistant to UV damage. This cable is suitable for use at food & beverage, medical devices, industrial automation, commercial electronics, automotive and defence/aerospace, precision control sensors, multi axis motion control, control panels, motor speed controls, machine cutting tools and temperature controllers.
- 9 conductor and 19 AWG conductor size
- Stranded bare copper conductors, tinned copper braid shield and transparent PVC outer jacket
- Rated up to 1M flex cycles
- Temperature range from -30°C to +70°C (dynamic)/-40°C to +80°C (static)
- Bending radius (shielded) is 20 x OD (occasional movement) and 6 x OD (fixed installation)
- Good UV resistance, chemical resistance and flexibility
Applications
Industrial, Food & Drink, Medical, Industrial Automation, Automotive, Defence, Military & Aerospace
Spécifications techniques
Cable Shielding
Shielded
Wire Gauge
19AWG
Reel Length (Imperial)
328ft
Jacket Color
Transparent
Conductor Material
Tinned Copper
External Diameter
12.17mm
Product Range
Pro-Met Series
No. of Conductors
9Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
30 x 0.177mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Documents techniques (2)