Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantALPHA WIRE
Réf. Fabricant470215YY GE033Copie
Délai d’approvisionnement standard du fabricant8 semaines
Code Commande07AH7846
Gamme de produitPro-Met Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 8 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 459,820 $ |
Prix pour :Spool of 328
Minimum: 1
Multiple: 1
459,82 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantALPHA WIRE
Réf. Fabricant470215YY GE033Copie
Délai d’approvisionnement standard du fabricant8 semaines
Code Commande07AH7846
Gamme de produitPro-Met Series
Fiche technique
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge15AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGray
No. of Max Strands x Strand Size28 x 0.3mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.18mm
Voltage Rating300V
Product RangePro-Met Series
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
Pro-Met® unshielded line of flexible industrial YY control cable impervious to oils and resistant to UV damage. This cable is suitable for use at food & beverage, medical devices, industrial automation, commercial electronics, automotive and defence/aerospace, precision control sensors, multi axis motion control, control panels, motor speed controls, machine cutting tools and temperature controllers.
- 2 conductor and 15 AWG conductor size
- Stranded bare copper conductors with grey (RAL 7001) PVC jacket
- Rated up to 1M flex cycles
- Temperature range from -30°C to +70°C (dynamic)/-40°C to +80°C (static)
- Bending radius (unshielded) is 10 x OD (occasional movement) and 6 x OD (fixed installation)
- Good UV resistance, chemical resistance and flexibility
Applications
Industrial, Food & Drink, Medical, Industrial Automation, Automotive, Defence, Military & Aerospace
Spécifications techniques
Cable Shielding
Unshielded
Wire Gauge
15AWG
Reel Length (Imperial)
328ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
6.18mm
Product Range
Pro-Met Series
No. of Conductors
2Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
28 x 0.3mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Documents techniques (2)