| Quantité | Prix |
|---|---|
| 1+ | 296,390 $ |
| 5+ | 263,740 $ |
| 10+ | 253,600 $ |
Informations produit
Aperçu du produit
The 65003 SL005 is a 3-conductor Unshielded Cable with 20AWG copper conductor and oil resistant slate PVC jacket. This Xtra-Guard® performance cable comes with a tissue tape jacket separator. This long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications, such as motion control and robotics. Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6 The long-lasting flex cables designed to provide excellent performance in high-flex, high torsion and continuous-flex applications, such as motion control and robotics. The rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. Supra-Shield® provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex applications. This cable meets NFPA Standard 79 for industrial machinery.
- 23.6lbs Maximum pull tension
- 27pf/ft at 1kHz Nominal conductor to conductor capacitance
- 0.21µH/ft Nominal inductance
- 10.7Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -40 to 90°C Static temperature range
Applications
Industrial, Robotics
Spécifications techniques
Unshielded
20AWG
100ft
Slate
Copper
6.375mm
Xtra-Guard Flex Series
3Conductor
0.51mm²
30.5m
10 x 30AWG
PVC
600V
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit