| Quantité | Prix |
|---|---|
| 10+ | 1 591,350 $ |
Informations produit
Aperçu du produit
The 65825 SL005 is a 25-conductor Unshielded Cable with 18AWG copper conductor and oil-resistant slate PVC jacket. This Xtra-Guard® flexible performance cable comes with a tissue tape jacket separator. This long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications, such as motion control and robotics. Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6 The long-lasting flex cables designed to provide excellent performance in high-flex, high torsion and continuous-flex applications, such as motion control and robotics. The rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. Supra-Shield® provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex applications. This cable meets NFPA Standard 79 for industrial machinery.
- 314lbs Maximum pull tension
- 30pf/ft at 1kHz Nominal conductor to conductor capacitance
- 0.19µH/ft Nominal inductance
- -40 to 90°C Static temperature range
Applications
Industrial, Robotics
Spécifications techniques
Unshielded
18AWG
100ft
Slate
Copper
16.129mm
Xtra-Guard Flex Series
25Conductor
1mm²
30.5m
16 x 30AWG
PVC
600V
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit