| Quantité | Prix |
|---|---|
| 1+ | 3 242,900 $ |
Informations produit
Aperçu du produit
Xtra-Guard® industrial Ethernet - rugged connectivity for industrial networking. Alpha Wire's Industrial Ethernet Cat5e cable offers high-quality ethernet communications combined with the durability and temperature range of Alpha's Xtra-Guard 4 TPE jacket. This 24AWG cable is available in 2 pair and 4 pair constructions. It features -50°C to 75°C (PP core) and 105°C (FEP core), 4 times OD (unshielded) and 8 times OD (shielded) cold bend radius per TIA-568-C.2, meets ANSI/TIA-568-C.2 Cat 5e requirements, UL Type CMR and suitable for use in NFPA 79 applications, Sunlight and abrasion resistant, High-performance TPE jacket provides three times the low temperature flexibility of PVC, unshielded, foil shielded, or Supra-Shield® foil + braid for best EMI protection. Product must be used in accordance with the respective AWM style.
Spécifications techniques
Shielded
24AWG
1000ft
4 Pair
7 x 32AWG
TPE
8.382mm
Bumetrizole (04-Feb-2026)
Cat5e
-
304.8m
Black
300V
Copper
Xtra-Guard Series
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit