
| Quantité | Prix |
|---|---|
| 1+ | 2 774,360 $ |
Informations produit
Aperçu du produit
The 77020 SL001 is a 2-core Unshielded Cable with tinned copper conductor, mPPE insulator and a slate mPPE jacket. The EcoCable® is the next generation of control cable. By combining better performance and minimum environmental impact, EcoCable® uses its mPPE insulation and jacketing to provide all of the advantages in a smaller and lighter control cable. The EcoGen™ products contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 65% with EcoCable. It is suitable for use in NFPA 79 applications.
- Up to 47% smaller and 65% lighter than PVC
- Up to 87% lower outgassing
- Zero halogen capable of handling extreme temperatures
- 25lbs Maximum pull tension
- 0.17µH/ft Nominal inductance
- 7.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Industrial
Spécifications techniques
Unshielded
18AWG
1000ft
Slate
Tinned Copper
5.13mm
EcoGen EcoCable Series
2Conductor
0.81mm²
305m
16 x 30AWG
MPPE
600V
No SVHC (25-Jun-2025)
Documents techniques (4)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
