| Quantité | Prix |
|---|---|
| 5+ | 944,700 $ |
Informations produit
Aperçu du produit
The 80136 SL005 is a 7-core Shielded Cable with tinned copper conductor and a mPPE insulator. This multi-core cable comes with a slate PUR zero halogen jacket and tinned copper braid shield (85% coverage). The EcoFlex® sunlight-resistant PUR cable provides 8+ million flex cycles in tough application conditions while saving space and reducing weight. The EcoGen™ products contain no halogens, phthalates or heavy metals. It provides abrasion, UV and oil resistance of a tough halogen-free polyurethane jacket in a flex cable that's up to 40% smaller and 44% lighter than other 600V continuous flex cables.
- Flexible at low temperatures
- Bend radius 4X (static) and 6X (dynamic)
- 95lbs Maximum pull tension
- 56pf/ft at 1kHz Nominal ground capacitance
- 0.16µH/ft Nominal inductance
Applications
Industrial
Spécifications techniques
Shielded
18AWG
100ft
Slate
Tinned Copper
7.26mm
EcoGen EcoFlex PUR Series
7Conductor
0.825mm²
30.5m
41 x 34AWG
PUR
600V
No SVHC (25-Jun-2025)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit