Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 251,390 $ |
Informations produit
Aperçu du produit
The 86004CY SL001 is a 4-core Shielded Cable with tinned copper conductor and a lubricated semi-rigid PVC insulator. This multi-core Xtra-Guard® sunlight-resistant continuous flex data cable comes with an oil-resistant slate PVC jacket, aluminium/Mylar tape foil shield, foil facing outward and tinned copper spiral shield (90% coverage). The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 10lbs Maximum pull tension
- 45pf/ft at 1kHz Nominal ground capacitance
- 0.22µH/ft Nominal inductance
Applications
Robotics, Automation & Process Control, Automotive, Sensing & Instrumentation, Industrial
Spécifications techniques
Shielded
28AWG
1000ft
Slate
Tinned Copper
5.08mm
Xtra-Guard Flex Series
4Conductor
0.09mm²
304.8m
7 x 36AWG
PVC
300V
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit