
| Quantité | Prix |
|---|---|
| 1+ | 542,450 $ |
| 10+ | 536,960 $ |
Informations produit
Aperçu du produit
The PIF2009 NA005 is a Silicone Rubber Coated Fiberglass Sleeving Tube. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The tube sleeving offering high heat and superior electrical characteristics in a closely woven, braided fiberglass uniformly coated with silicone rubber. It provides low temperature flexibility to -70°C and heat protection to 200°C. The fiberglass sleeving material is heat-set, cuts cleanly and will not fray. It is easy to "pushback" and form over components, connections and cables.
- 8000V Minimum dielectric strength
- 6x10¹³Ω-cm Minimum volume resistivity
- 1200psi Minimum tensile strength
- 0.018" Minimum wall thickness
- -70 to 200°C Temperature range
Applications
Safety, Industrial
Spécifications techniques
Braided
Natural
30.5m
FIT PIF 200 Series
Fibreglass / Silicone
3.02mm
100ft
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
