| Quantité | Prix |
|---|---|
| 1+ | 2 440,680 $ |
Informations produit
Aperçu du produit
XCKU025-2FFVA1156E is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Mid speed grade
- 318K logic cells and 12.7Mb block RAM
- Features 312 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 12 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 1156 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Spécifications techniques
-
FCBGA
2
-
0°C
Kintex UltraScale XCKU025
-
MMCM, PLL
922mV
3.3V
312I/O's
318150Macrocells
725MHz
318150Logic Cells
1156Pins
312I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
979mV
Kintex UltraScale Series
FCBGA
318150
2
13005Kbit
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit