| Fabricant | AMERICAN BEAUTY TOOLS |
|---|---|
| Réf. Fabricant | 3178-300Copie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 18T1693 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 420,000 $ |
Informations produit
| Fabricant | AMERICAN BEAUTY TOOLS |
|---|---|
| Réf. Fabricant | 3178-300Copie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 18T1693 |
| Fiche technique | |
| Output Power | 300W |
| Heat Temperature Max | 1050°F |
| Supply Voltage | 120VAC |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (10-Jun-2022) |
Aperçu du produit
The 3178-300 is a 7/8-inch heavy-duty Soldering Iron for heavy soldering jobs and production-line environments. Created by compression winding a special Ni-Chrome heating alloy onto a steel spool, all elements demonstrate an unsurpassed heat capacity and outstanding durability. Protective casings cut from a single block of steel are strengthened with multiple heat treatments and precision brazed for optimal strength and efficiency. Ni-chrome compression wound heating elements are proven to be the most reliable heating element for maintaining soldering temperature in production environments. Paragon iron-clad lead-free soldering iron tips consistently outperform and outlast ordinary soldering iron tips many times over. Plug-style tip design provides for superior heat transfer and easy cleaning. Modular construction allows for easy replacement of consumable parts allowing for tools to last for generations.
- Ni-chrome compression wound heating elements
- Paragon iron-clad lead-free soldering iron tips
- Plug-style tip design
- Hardwood handle
- Modular construction
Applications
Maintenance & Repair, Industrial, Automotive, Avionics
Contenu
Soldering Iron, Stand.
Spécifications techniques
| Output Power | 300W |
|---|---|
| Supply Voltage | 120VAC |
| Plug Type | - |
| Heat Temperature Max | 1050°F |
|---|---|
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (10-Jun-2022) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |