| Quantité | Prix |
|---|---|
| 200+ | 1,410 $ |
| 500+ | 1,300 $ |
Informations produit
Aperçu du produit
The 1-770166-1 is a 2-position 1-row vertical Wire-to-Board Mini Rectangular Connector with gold-plated brass contacts and white nylon housing. The Universal MATE-N-LOK plug supports through-hole solder termination method to PC board and chamfered edges mating alignment type. It offers wire-to-board connections with contacts on a 4.14mm centreline and current ratings up to 9.5Amps maximum per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. The Mini-Universal MATE-N-LOK connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance.
- Contacts are on 4.14mm centreline spacing
- Pins and sockets can be accommodated in the same housing
- Splash-proof design for applications that require sealing
Applications
Consumer Electronics, Lighting, Medical, Security, Industrial, HVAC, Communications & Networking
Spécifications techniques
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
4.14mm
2Contacts
Mini Universal MATE-N-LOK Series
Brass
PCB Header
Produits de remplacement pour 1-770166-1.
2 produit(s) trouvé(s)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit