| Quantité | Prix |
|---|---|
| 104+ | 5,790 $ |
| 250+ | 5,370 $ |
Informations produit
Aperçu du produit
The 5747841-4 is a 15-way 2-row front metal shell D-sub Plug with gold-plated brass contacts and clear chromate-plated zinc 4-40 UNC threaded inserts. The Amplimite HD-20 series right angle posted plug comes with grounding indents, grounding straps, black nylon/polyester housing, tin-plated brass eyelet, tin-plated carbon steel shell and tin-plated solder tail. Plugs are preloaded with size 20 DF posted pin contacts. Connectors are intermateable with any size 20 subminiature D connectors dimensionally complying with MIL-C-24308. The front metal-shell design is compatible with full metal-shell connectors.
- UL94V-0 Flammability rating
- Right angle through hole PCB mounting
- Copper alloy boardlock
Applications
Industrial, Computers & Computer Peripherals
Spécifications techniques
Standard
AMPLIMITE HD-20 Series
DA
Through Hole Mount Right Angle
Gold over Palladium Nickel,Gold
No SVHC (04-Feb-2026)
Plug
15Contacts
Solder
Brass
Carbon Steel Body
Documents techniques (5)
Produits de remplacement pour 5747841-4.
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit