| Quantité | Prix |
|---|---|
| 5+ | 1 876,500 $ |
Informations produit
Aperçu du produit
The 91541-1 is a CERTI-CRIMP II straight action Hand Tool for use with 32 to 30AWG AMPMODU MOD IV and V contacts. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. The insulation adjustment knob is used to regulate the crimp height of the contact insulation barrel during the crimping operation. The locator/insulation stop positions the contact and limits the insertion distance of the stripped wire into the contact. In use, the locator/insulation stop rests in the locator slot of the contact. The ratchet assures full crimping of the contact. Once engaged, the ratchet will not release until the dies have been fully closed.
- Open barrel - F crimp
Applications
Maintenance & Repair
Avertissements
Do not cut or nick the wire strands during wire stripping.
Spécifications techniques
Ratchet
Te Connectivity / Amp 915
Ampmodu MOD IV & V Contacts
Cadmium (21-Jan-2025)
Documents techniques (3)
Produits de remplacement pour 91541-1
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit