| Quantité | Prix |
|---|---|
| 45+ | 121,910 $ |
| 50+ | 120,320 $ |
| 100+ | 119,900 $ |
| 250+ | 117,500 $ |
Informations produit
Aperçu du produit
NPI-19B-172AH is a NovaSensor® NPl-19 series, current drive, medium pressure, media isolated pressure sensor. It incorporates state- of-the-art IsoSensor technology, which gives the OEM user the best in performance. It is designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from the measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensor, the NPl-19 series employs SenStable® processing technology, providing excellent stability. Suitable for process control systems, hydraulic systems and valves, biomedical instruments, refrigeration and HVAC controls, appliances and consumer electronics, ship and marine system, aircraft and avionic systems applications.
- Solid state, high reliability
- High sensitivity, 100mV FSO with 1mA excitation
- 316L stainless steel, ISO sensor design
- Linearity 0.1% FSO typical
- Insulation resistance of 10⁸ohm at 50V DC
- 1/2-20 UNF pressure port type
- Pressure range of 1700kPa, 1mA
- Absolute compensation
- Constant current supply (1mA)
- Operating temperature range from -40°C to 125°C
Spécifications techniques
Absolute
0kPa
1/2"-20
-
Corrosive Fluid, Gas
Analog - 100mV
-40°C
NPI-19 Series
UNF Male
1700kPa
Cable
-
-
316L Stainless Steel
125°C
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit