| Fabricant | AMPHENOL AEROSPACE |
|---|---|
| Réf. Fabricant | 48-7191Copie |
| Délai d’approvisionnement standard du fabricant | 20 semaines |
| Code Commande | 38T8608 |
| Gamme de produit | 48, MIL-C-26500 Series |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 15,610 $ |
| 5+ | 15,260 $ |
| 10+ | 13,820 $ |
| 25+ | 13,220 $ |
| 50+ | 13,080 $ |
| 100+ | 12,920 $ |
| 250+ | 12,470 $ |
Informations produit
| Fabricant | AMPHENOL AEROSPACE |
|---|---|
| Réf. Fabricant | 48-7191Copie |
| Délai d’approvisionnement standard du fabricant | 20 semaines |
| Code Commande | 38T8608 |
| Gamme de produit | 48, MIL-C-26500 Series |
| Fiche technique | |
| Product Range | 48, MIL-C-26500 Series |
| Shell Type | - |
| For Use With | Size 16 ZZL-4016-36LD Pin or ZZL-4116-36LD Socket Contact |
| Connector Body Material | - |
| Connector Shell Size | - |
| SVHC | To Be Advised |
Aperçu du produit
The 48, MIL-C-26500 series miniature Cylindrical Connector is a medium sized connector with a rugged design, lightweight construction and continuously dependable performance. Amphenol®/Pyle® MIL-C-26500 connector is qualified to Military specification MIL-C-26500, as well as numerous high performance customer specifications. Rear insertable, front releasable, crimp style contacts are machined from a copper alloy material, gold over nickel plated and are qualified to specification MIL-C-39029. The MIL-C-26500 series connector with aluminium and stainless steel hardware and can be furnished with normal or any of five alternate key positions. Each plug shell has a master key and four alternate keys. The position of the alternate keys in relation to the fixed master key determines the key identification. Inserts are bonded to the shell in relation to the master key, thus allowing positive protection against mismating when differing circuits exist side by side.
- General purpose, environmentally resistant
- Square flange or single hole receptacles and straight plug shell styles
- Shell hardware resists corrosion for life of connector without the need of additional finishes
- Low profile design for restricted installation requirements
- Space saving, single contact, wire splice module
- Boeing specification contacts
- Contact crimping/installation/removal tools for Amphenol 48 series/Pyle-National MIL-C-26500 series
- Fluid/temperature Resistance
Applications
Industrial, Defence, Military & Aerospace
Spécifications techniques
| Product Range | 48, MIL-C-26500 Series |
|---|---|
| For Use With | Size 16 ZZL-4016-36LD Pin or ZZL-4116-36LD Socket Contact |
| Connector Shell Size | - |
| Shell Type | - |
|---|---|
| Connector Body Material | - |
| SVHC | To Be Advised |
Documents techniques (2)
Produits de remplacement pour 48-7191
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |