
| Quantité | Prix |
|---|---|
| 50+ | 104,920 $ |
| 100+ | 104,800 $ |
Informations produit
Aperçu du produit
The MS27474E12F35P from Amphenol is MIL-DTL-38999 Series II jam nut receptacle with 22 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Non scoop proof, low profile shell and light-weight
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Spécifications techniques
MIL-DTL-38999 Series II
Jam Nut Receptacle
Crimp Pin
12-35
Electroless Nickel
Gold
Environmentally Sealed
MS27474 Series
22Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documents techniques (2)
Produits de remplacement pour MS27474E12F35P
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
