| Fabricant | AMPHENOL AEROSPACE |
|---|---|
| Réf. Fabricant | RVPX-P16SM2Copie |
| Délai d’approvisionnement standard du fabricant | 18 semaines |
| Code Commande | 91AH9434 |
| Gamme de produit | RVPX Series |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 193,710 $ |
| 5+ | 185,350 $ |
| 10+ | 180,550 $ |
| 25+ | 172,180 $ |
| 50+ | 168,600 $ |
| 100+ | 162,620 $ |
Informations produit
| Fabricant | AMPHENOL AEROSPACE |
|---|---|
| Réf. Fabricant | RVPX-P16SM2Copie |
| Délai d’approvisionnement standard du fabricant | 18 semaines |
| Code Commande | 91AH9434 |
| Gamme de produit | RVPX Series |
| Fiche technique | |
| Product Range | RVPX Series |
| No. of Contacts | 112Contacts |
| Pitch Spacing | 1.8mm |
| Gender | Header |
| Contact Termination Type | Through Hole |
| No. of Rows | 16Rows |
| Row Pitch | 1.8mm |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Aperçu du produit
R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10Gbps, meeting and exceeding VITA 46 standards. This connector system gives users modularity and flexibility by utilizing PCB wafer construction with customized wafer-loading patterns. R-VPX ruggedized VITA 46 connectors are designed for embedded computing applications in commercial and military aerospace, electronic systems - C4ISR, missile defence, ground systems, space systems and other ruggedized environments. Supports high speed protocols such as 1000BASE-KX, 10GBASE-KX4, 10GBASE-KR10, 40GBASE-KR4, InfiniBand SDR, DDR, and QDR, PCIe Gen 1, 2, and 3, Serial RapidIO 2.5, 3.125, 5, and 6.25Gbaud.
- Std module, 16 size, P1-P6 single-ended insert type, 50micro-inches plating, tin lead contact finish
- Qualified to VITA 46 for open VPX applications
- Fully intermountable & intermateable to existing VITA 46 connectors
- Meets and exceeds VITA 47
- Modular COTS lightweight connector system
- Low mating force connector system
- Supports 0.8inch card slot pitches
- Contact current rating of 1.5A
- Can be combined with high power modules, RF modules (VITA 67) and optical modules (VITA 66)
Spécifications techniques
| Product Range | RVPX Series |
|---|---|
| Pitch Spacing | 1.8mm |
| Contact Termination Type | Through Hole |
| Row Pitch | 1.8mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 112Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 16Rows |
| Contact Material | - |
| SVHC | To Be Advised |
Produits de remplacement pour RVPX-P16SM2
2 produit(s) trouvé(s)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Non |
| Conforme à la norme RoHS Phthalates: | Non |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |