30 INCH-D1-MV-MINI
Pressure Sensor, Differential, 0 Inch-H2O, 30 Inch-H2O, 16 VDC, SIP

Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 10+ | 97,980 $ |
| 25+ | 96,020 $ |
| 50+ | 94,060 $ |
| 100+ | 92,100 $ |
| 250+ | 90,140 $ |
Informations produit
Aperçu du produit
30 INCH-D1-MV-MINI is a millivolt output pressure sensor. It provides a calibrated millivolt output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output of the device is radiometric to the supply voltage and operation from any DC supply voltage up to +16V is acceptable. Application includes medical instrumentation, environmental controls, HVAC.
- Two ports same side
- Nominal differential pressure is 30.0“H2O
- Calibrated zero and span
- Nominal output span is 20mV
- Offset voltage is ±500mV at zero differential pressure max
- Offset temperature shift is ±150uV max (0°C-70°C)
- Offset position sensitivity (1g) is ±5uV max
- Offset long term drift (one year) is ±100uV max
- Span shift is ±200uV max (0°C-70°C, 2“H2O)
- Operating temperature range from -25 to 85°C
Spécifications techniques
Differential
30Inch-H2O
16VDC
4Pins
-
Through Hole
Air, Dry Gas
85°C
-
0Inch-H2O
-
SIP
Analog
Dual Radial Barbless, Same Side
-
-25°C
MDCX Series
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit