DLHR-L05D-E1BD-C-NAV8
Pressure Sensor, Differential, -5 Inch-H2O, 5 Inch-H2O, 1.68 VDC, 3.6 VDC, DIP

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 95,960 $ |
| 5+ | 88,740 $ |
| 10+ | 86,050 $ |
| 25+ | 82,830 $ |
| 50+ | 80,630 $ |
| 100+ | 78,600 $ |
Informations produit
Aperçu du produit
DLHR-L05D-E1BD-C-NAV8 is a DLHR series low voltage mini digital output pressure sensor. It is based on All Sensors’ CoBeam²™ technology. This reduces package stress susceptibility, resulting in improved overall long term stability and vastly improves the position sensitivity. The digital interface eases integration of the sensor into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensor can enter very low-power mode between readings to minimize load on the power supply. This calibrated and compensated sensor provides accurate, stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Application includes medical breathing, environmental controls, HVAC, industrial controls, portable/hand-held equipment.
- Pressure range is ±0.5inH2O, dual port same side port orientation
- Barbed lid style, DIP lead type, no coating, auto I²C, address 0x29/SPI interface
- Supply voltage range from 1.68V to 3.6V, 18bit resolution
- Better than 0.25% accuracy, high resolution output
- Proof pressure is 200inH2O
- Brust pressure is 300inH2O, nominal span is ±0.4 x 2²⁴Counts
- Total error band is ±0.20%FSS typ (3.3V ±5%, 25°C)
- Span temperature shift is ±0.2%FSS typ (3.3V ±5%, 25°C)
- Offset position sensitivity (±1g) is ±0.05%FSS typ (3.3V ±5%, 25°C)
- Commercial temperature range from 0°C to 70°C
Spécifications techniques
Differential
5Inch-H2O
3.6VDC
8Pins
± 0.75%
Through Hole
Air, Dry Gas
85°C
-
-5Inch-H2O
1.68VDC
DIP
Digital
Dual Radial Barbed, Same Side
I2C, SPI
-25°C
DLHR Series
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit