Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 71,730 $ |
Informations produit
Aperçu du produit
10065127-001LF is a 10DC+ 24S vertical receptacle. This HCI® connector system anticipates the continued trend toward increased system power demands that is driving the need for increased power density. The HCI® connector system is designed to address requirements that extend beyond the capability of FCI’s proven PwrBlade® connector system, the industry standard for DC power supply interfaces and power distribution. HCI® connector employ stamped and formed power contacts, initially pioneered by FCI with its PwrBlade® system, as an innovative and cost effective alternative to expensive screw machined contacts for high-current applications. Applications include AC/DC pluggable power supplies in data, telecom and datacom/networking, industrial PCs, industrial controls and instrumentation, medical.
- Up to 144A/power contact without exceeding a 30°C temperature rise in still air
- For high-wattage/high current density needs in power supplies and power distribution applications
- Provides power contacts for power distribution and signal contacts for power control
- Highly vented housing design maximizes airflow effects around and through the connector system
- Rugged, molded-in guides enable blind mating
- Up to 3 levels of sequential contact including a short detect pin for hot swap applications
- Board retention devices are provided to secure connectors during wave solder process
- Black high-temperature thermoplastic (UL94V-0) housing
- High-conductivity copper alloy power, copper alloy signal contact base
- UL/CSA and TUV approved
Spécifications techniques
FCI HCI Series
34Contacts
-
Press Fit
-
Tin Plated Contacts
Backplane
Backplane
Receptacle
-
Copper Alloy
No SVHC (17-Jan-2023)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit