Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 3,770 $ | 3,77 $ |
| Total Prix | 3,77 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 3,770 $ |
| 25+ | 3,200 $ |
| 100+ | 3,010 $ |
| 250+ | 2,760 $ |
| 500+ | 2,560 $ |
| 1000+ | 2,260 $ |
| 2500+ | 2,160 $ |
| Quantité | Prix |
|---|---|
| 8000+ | 2,160 $ |
| 10000+ | 2,140 $ |
Informations produit
Produits de remplacement pour 124019372112A
1 produit trouvé
Aperçu du produit
124019372112A is a waterproof USB Type-C receptacle connector that is expected to be widely used as a next-generation interface. It meets SuperSpeed communication 10Gb/s, 5A and 20V power supply. The usability for the USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs. It is 24 pin assignment for different kinds of protocol requirements and supports audio and video signal output with alternate mode.
- Reversible plug and cable orientation for better user experience
- Similar size as Micro USB, smaller connector size saves space
- Backward compatible with USB 2.0
- Excellent copper alloy material for terminal design, UL94V-0 black high-temperature polymer housing
- Up to 10,000 mating cycles, enhanced durability
- Waterproof glue, O-ring added and liquid insert-mold implemented in the front end of the shell
- USB 3.1 Gen 2 USB version, 24 contacts
- Top orientation, IPX4 level of liquid ingress protection, dual row SMT termination
- Temperature life is 105±2°C for 120hours, dielectric withstanding voltage is 100VAC
- Minimum initial insulation resistance is 100mohm, 0.05inch center height
Applications
Automotive, Computers, Industrial, Medical, Multimedia, Portable Devices, Telecommunications
Spécifications techniques
USB Type C
Receptacle
24 Position
IPX8
Copper Alloy
No SVHC (12-Jan-2017)
USB 3.2
24Positions
Surface Mount
-
Gold Plated Contacts
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit