Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 9,430 $ |
| 5+ | 9,360 $ |
| 10+ | 9,290 $ |
| 25+ | 9,220 $ |
| 50+ | 9,150 $ |
| 100+ | 8,910 $ |
| 250+ | 8,670 $ |
Informations produit
Aperçu du produit
The 17EHD078PAA000 is a 78-position D-sub Connector, 17EHD series, gold flash over nickel-plated copper alloy contacts, 0.120-inch (3.05mm) clear hole panel mounting and solder cup termination, pin (male)-type contact. The high density D-subminiature connector complement Amphenol’s extensive D-subminiature connector line. This line of connector offers many superior features and high performance level. A cable mount version with solder terminations is also available, which can be combined with Amphenol’s standard line of shielded or unshielded backshells.
- Tin-plated steel shell
- UL94V-0 black glass-filled thermoplastic dielectric
- 3A Maximum current rating per contact
- 125VAC Voltage rating
- 1000VAC Minimum dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
- 15mΩ Maximum contact resistance
Applications
Communications & Networking, Industrial
Spécifications techniques
High Density
17EHD Series
DD
Through Hole Mount
Gold Plated Contacts
No SVHC (25-Jun-2020)
Plug
78Contacts
Solder
Copper Alloy
Steel Body
Documents techniques (4)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit