
| Fabricant | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Réf. Fabricant | 48236-002LFCopie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 62K6059 |
| Gamme de produit | FCI Mini-PV 48236 Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 30000+ | 0,561 $ |
Informations produit
| Fabricant | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Réf. Fabricant | 48236-002LFCopie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 62K6059 |
| Gamme de produit | FCI Mini-PV 48236 Series |
| Fiche technique | |
| Product Range | FCI Mini-PV 48236 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | FCI Mini-PV Series Wire-to-Board Housings |
| Wire Size AWG Min | 26AWG |
| Contact Material | Brass |
| SVHC | No SVHC (17-Jan-2023) |
Aperçu du produit
The Mini PV series high-durability and high-retention Wire-to-Board Connector System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements.
- Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
- A beryllium copper spring provides high normal force at the mating interface
- Brass contact body produces a reliable, gas-tight crimp termination
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
- 1000 Cycles durability
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Medical, Defence, Military & Aerospace, Communications & Networking, Industrial
Spécifications techniques
| Product Range | FCI Mini-PV 48236 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (17-Jan-2023) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | FCI Mini-PV Series Wire-to-Board Housings |
| Contact Material | Brass |
Documents techniques (1)
Produits de remplacement pour 48236-002LF
2 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (17-Jan-2023) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |
