
| Fabricant | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Réf. Fabricant | 65846-015LFCopie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 84K6282 |
| Gamme de produit | FCI Mini-PV 65846 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 15000+ | 0,380 $ |
Informations produit
| Fabricant | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Réf. Fabricant | 65846-015LFCopie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 84K6282 |
| Gamme de produit | FCI Mini-PV 65846 |
| Fiche technique | |
| Product Range | FCI Mini-PV 65846 |
| Gender | Receptacle(Voir les connecteurs associés) |
| No. of Positions | 6Positions |
| Pitch Spacing | 2.54mm |
| For Use With | FCI Mini-PV 65846 Series Contacts |
| SVHC | No SVHC (08-Jul-2021) |
Aperçu du produit
The Mini-PV 65846 series crimp-to-wire Connect System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles. A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination.
- Shrouded header side walls engage with sides of MINI-LATCH housing to provide additional retention
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
Applications
Sensing & Instrumentation, Medical, Avionics, Defence, Military & Aerospace, Communications & Networking, Automotive, Consumer Electronics, Industrial
Spécifications techniques
| Product Range | FCI Mini-PV 65846 |
|---|---|
| No. of Positions | 6Positions |
| For Use With | FCI Mini-PV 65846 Series Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (08-Jul-2021) |
Produits de remplacement pour 65846-015LF
5 produit(s) trouvé(s)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (08-Jul-2021) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
