2. Connectors
                                                                                                3. Fiber Optic Attenuators & Connectors
                                                                                                4. Fiber Optic Adapters
                                                                                                Imprimer la page

                                                                                                944-120-6000

                                                                                                Fiber Optic Adapter, Singlemode, FC, FC, Straight Adapter

                                                                                                Date/Lot Code

                                                                                                AMPHENOL FIBER OPTICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMPHENOL FIBER OPTICS 944-120-6000
                                                                                                FabricantAMPHENOL FIBER OPTICS
                                                                                                Réf. Fabricant944-120-6000
                                                                                                Code Commande90F9583
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                646 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+10,470 $
                                                                                                10+7,730 $
                                                                                                25+7,520 $
                                                                                                50+7,510 $
                                                                                                100+7,130 $
                                                                                                250+6,750 $
                                                                                                500+6,370 $
                                                                                                1000+6,360 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                10,47 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AMPHENOL FIBER OPTICS
                                                                                                FabricantAMPHENOL FIBER OPTICS
                                                                                                Réf. Fabricant944-120-6000
                                                                                                Code Commande90F9583
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Fibre TypeSinglemode
                                                                                                Convert From Fiber Optic ConnectorFC
                                                                                                Convert To Fiber Optic ConnectorFC
                                                                                                Convert From GenderJack
                                                                                                Convert To GenderJack
                                                                                                Adapter Body StyleStraight Adapter
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                The 944-120-6000 is a single mode FC Adapter with metal body and flange mount, zirconia ceramic alignment sleeve. Amphenol's 944 series fibre optic FC connectors effectively terminate optical fibre in a variety of network applications. The connectors are secured using a threaded coupling nut, providing a significant increase in pull-out performance. The FC connectors also feature an internal cavity that virtually eliminates the possibility of improper epoxy application, thus providing higher manufacturing yields. The FC/APC versions are also tunable as a standard product to provide the maximum performance in single mode applications. The FC/APC connector system features a tight-fit keyway that prohibits the possible mis-mating between FC/PC and FC/APC connectors.

                                                                                                • Unique design automatically gauges correct epoxy dosage, improving yields and reliability
                                                                                                • One-piece construction reduces termination time
                                                                                                • Non-optical disconnect design prevents transmission interruption
                                                                                                • High precision zirconia ferrules minimize insertion loss and return loss values

                                                                                                Applications

                                                                                                Fibre Optics

                                                                                                Spécifications techniques

                                                                                                Fibre Type

                                                                                                Singlemode

                                                                                                Convert To Fiber Optic Connector

                                                                                                FC

                                                                                                Convert To Gender

                                                                                                Jack

                                                                                                Product Range

                                                                                                -

                                                                                                Convert From Fiber Optic Connector

                                                                                                FC

                                                                                                Convert From Gender

                                                                                                Jack

                                                                                                Adapter Body Style

                                                                                                Straight Adapter

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2022)