
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 212,350 $ |
| 5+ | 198,940 $ |
| 10+ | 185,510 $ |
| 25+ | 185,170 $ |
| 50+ | 184,830 $ |
| 100+ | 184,480 $ |
Informations produit
Aperçu du produit
GTCE030-36-4S(023) is a GTC-E series panel mounting receptacle connector. It is designed for commercial and industrial environments requiring a rugged bayonet style and field installation connector for heavy duty power and signal applications. GTC-E series can mate with Amphenol GT series reversed bayonet coupling connectors. The insulator is made of fire proof plastic material. GTC-E series inherits most of the key features from GT series, which makes it fit for harsh environments. The series uses UL94-V0 hard plastic insert and removable contact. This new structure highly simplifies installation process and saves labor time. It perfectly fits for field installation and makes maintenance easier. Common applications include rail mass transit, heavy equipment, automation, instrumentation and robotics.
- 36-4 shell size and arrangement
- Socket contacts, normal position
- Electroless nickel plating
- 1/3 turn reverse bayonet, quick positive coupling
- Audible and tactile indication of full coupling
- High shock and vibration capabilities, rugged construction
- Crimp termination, RADSOK® socket contacts available
- Operating voltage is 500VAC, current rate is 150A
- Operating temperature range from -40°C to +125°C, 500 mating cycles
Spécifications techniques
Standard Circular Connector
Wall Mount Receptacle
Crimp Socket
Metal Body
-
IP67
GTC-E Series
3Contacts
Reverse Bayonet
Electroless Nickel
Silver
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
