
| Quantité | Prix |
|---|---|
| 1+ | 22,870 $ |
| 5+ | 22,370 $ |
| 10+ | 21,900 $ |
| 25+ | 21,440 $ |
| 50+ | 21,150 $ |
| 100+ | 20,850 $ |
| 250+ | 20,660 $ |
Informations produit
Aperçu du produit
The MS3102A18-12SZ-RES from Amphenol is MIL-DTL-5015 series box mount receptacle with 6 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Defence, Military & Aerospace, Industrial
Spécifications techniques
MIL-DTL-5015 Series
Box Mount Receptacle
Solder Socket
18-12
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3102 Series
6Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
Z
Cadmium
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit
