
| Quantité | Prix |
|---|---|
| 1+ | 59,400 $ |
| 5+ | 56,620 $ |
| 10+ | 53,820 $ |
| 25+ | 51,890 $ |
| 50+ | 49,560 $ |
| 100+ | 47,470 $ |
Informations produit
Aperçu du produit
The MS3106A20-7S from Amphenol is MIL-DTL-5015 series straight plug with 8 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Defence, Military & Aerospace, Industrial
Spécifications techniques
MIL-DTL-5015 Series
Straight Plug
Solder Socket
20-7
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3106 Series
8Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
Cadmium
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit
